Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF1-PD2428SCFB

Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze

$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-PD2428SCFB.

IHS

Datasheet1 page11 years ago

Newark

element14 APAC

TME

Hirose SCT

Inventory History

3 month trend:
-0.63%

Supply Chain

Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of HIROSE ELECTRIC DF1-PD2428SCFB provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; DF1-PD2428SCFB; HIROSE ELECTRIC; Gold; Crimp; 28 AWG; 24 AWG
Connector Headers and PCB Receptacles Crimping gold 24-28 AWG push-in 13.9mm(Length)
Contact, Pin, 28-24Awg, Crimp; |Hirose / Hrs DF1-PD2428SCFB
[SignalBee™]2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified), 3.0 A, -30 to 85 ℃, RoHS
Hirose SCT
Contact, DF1, Pin, Crimp, 24 AWG, Gold Plated Contacts
Headers & Wire Housings SOCKET CONTACT 24-28 AWG
CONN SOCKET 24-28AWG CRIMP GOLD
CONTACT, PIN, 28-24AWG, CRIMP; Product Range: DF1 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Hirose DF1B Series 2.5mm Pitch Plug

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1PD2428SCFB