Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton TY 8-G1S

Cable tie mount 2.4-8mm

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton TY 8-G1S.

Farnell

Datasheet1 page17 years ago

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50L9C2
HellermannTyton T50L9C2 Cable Tie, Standard, 15"L, 50lb, PA66, Natural, T-Series, 100/Pkg

Descriptions

Descriptions of HellermannTyton TY 8-G1S provided by its distributors.

Cable tie mount 2.4-8mm
TIE MOUNT, ADH, NATURAL, 8MM, PK100; Mounting Hole Dia:3.2mm; Mounting Type:Adhesive Mount; Body Material:Polyamide 6.6; Colour:Natural; SVHC:No SVHC (15-Dec-2010); Accessory Type:Tie Mount; Cable Tie Width:8mm; Cable Tie Width Max:8mm; External Length / Height:32mm; External Width:25mm; Fixing Hole Diameter:3.2mm; Height:5.2mm; Material:Polyamide 6.6

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY8-G-1S
  • TY8-G1S
  • TY8G1S