HellermannTyton T50L0C2

HellermannTyton T50L0C2 Cable Tie, Standard, 15"L, 50lb, PA66, Black, T-Series, 100/Pkg
$ 0.518
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50L0C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page11 years ago
Datasheet4 pages18 years ago
Datasheet18 pages22 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+2.36%

Related Parts

HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT50I0C2
HellermannTyton T50I0C2 Cable Tie, Standard, 12"L, 50lb, PA66, Black, T-Series, 100/Pkg
HellermannTytonT50R0C2
HellermannTyton T50R0C2 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 100/Pkg, T-Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
ABB ControlTY24MX
Cable Tie, 5-1/2 in L, 1.38 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 40 lb Strength

Descriptions

Descriptions of HellermannTyton T50L0C2 provided by its distributors.

HellermannTyton T50L0C2 Cable Tie, Standard, 15"L, 50lb, PA66, Black, T-Series, 100/Pkg
Cable Tie, 15'L, UL Rated, 50lb, PA66, Black, T-Series-Note:Price is for 100 Units
Cable Tie, 15" Long, UL Rated, 50lb Tensile Strength, PA66, Black, 100 per Package
Cable Tie, 390Mm, Pa6.6, 50Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:390Mm; Cable Tie Width:4.7Mm; Cable Bundle Diameter Max:110Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T50L0C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T50L-0-C2