HellermannTyton T50R0C2

HellermannTyton T50R0C2 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 100/Pkg, T-Series
$ 0.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50R0C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page10 years ago
Datasheet4 pages18 years ago
Datasheet18 pages22 years ago

Electro Sonic

Inventory History

3 month trend:
-5.88%

Related Parts

HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT50S0M4
HellermannTyton T50S0M4 Cable Tie, Standard, 6"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT50I0M4
Cable Tie, 12 in L, 3.15 in Max Bundle Dia., Black, Polyamide 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of HellermannTyton T50R0C2 provided by its distributors.

HellermannTyton T50R0C2 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 100/Pkg, T-Series
Cable Tie, 8'L, UL Rated, 50lb, PA66, Black, T-Series-Note:Price is for 100 Units
Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66, Black, 100 per Package
Cable Tie, 202Mm, Pa6.6, 50Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:202Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:50Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:50Lbrohs Compliant: Yes |Hellermanntyton T50R0C2
Hellermann Tyton T50R0C2 Cable Tie Brand: Hellermann Tyton. Part Number: T50R0C2. HellermannTyton Cable Tie, Type T50R Standard, Series: T Series, 8 in Length, 0.18 in Width, 1.2 mm Thickness, 0.06 to 1.97 in Bundle Dia, Plastic Pawl, 50 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Black. Additional Description: TYTO-T50R0C2 CABLE TIE, 8 LONG, UL RATED, 50LB TENSILE STRENGTH, PA66, BLACK, 100/PKG 111-04878. Catalog Description: T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T50R-0-C2