HellermannTyton T50I0C2

HellermannTyton T50I0C2 Cable Tie, Standard, 12"L, 50lb, PA66, Black, T-Series, 100/Pkg
$ 0.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50I0C2.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet41 pages20 years ago
Datasheet2 pages11 years ago
Datasheet38 pages19 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-7.69%

Related Parts

HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT50R0C2
HellermannTyton T50R0C2 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 100/Pkg, T-Series
HellermannTytonT50I0M4
Cable Tie, 12 in L, 3.15 in Max Bundle Dia., Black, Polyamide 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
ABB ControlTY24MX
Cable Tie, 5-1/2 in L, 1.38 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 40 lb Strength

Descriptions

Descriptions of HellermannTyton T50I0C2 provided by its distributors.

HellermannTyton T50I0C2 Cable Tie, Standard, 12"L, 50lb, PA66, Black, T-Series, 100/Pkg
Cable Tie, 305Mm, Pa6.6, 50Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:305Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:80Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:50Lbrohs Compliant: Yes |Hellermanntyton T50I0C2
Hellermann Tyton T50I0C2 Cable Tie Brand: Hellermann Tyton. Part Number: T50I0C2. HellermannTyton Cable Tie, Standard, Series: T50I, 12 in Length, 0.18 in Width, 3.2 in Bundle Dia, 50 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Black. Additional Description: TYTO-T50I0C2 CABLE TIE, 12 LONG, UL RATED, 50LB TENSILE STRENGTH, PA66, BLACK, 100/PKG 111-00444. Catalog Description: T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T50I-0-C2