Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T40R0C2

HellermannTyton T40R0C2 Cable Tie, Standard, 8"L, 40lb, PA66, Black, 100/Pkg, T-Series
$ 0.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T40R0C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+52.63%

Related Parts

HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
HellermannTytonT40R0M4
HellermannTyton T40R0M4 Cable Tie, Standard, 8"L, 40lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
TE Connectivity / AMP2-604772-0
Cable Ties Cable Tie Black 8 1000/Pk; |Te Connectivity Amp 2-604772-0
Avery Dennison08472-0
Ladder Tie black heat stabilized 7" with 40 Lb minimum tensile strength 1M/BG
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton T40R0C2 provided by its distributors.

HellermannTyton T40R0C2 Cable Tie, Standard, 8"L, 40lb, PA66, Black, 100/Pkg, T-Series
Cable Tie, 8'L, UL Rated, 40lb, PA66, Black, T-Series-Note:Price is for 100 Units
Cable Tie, 8" Long, UL Rated, 40lb Tensile Strength, PA66, Black, 100 per Package
Cable Tie, 212Mm, Pa6.6, 40Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:212Mm; Cable Tie Width:4Mm; Cable Bundle Diameter Max:55Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:40Lb Rohs Compliant: Yes |Hellermanntyton T40R0C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton