Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-604772-0

Cable Ties Cable Tie Black 8 1000/Pk; |Te Connectivity Amp 2-604772-0
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-604772-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1-604772-0
Cable Tie, 8", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604772-0
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT1.5I-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0

Descriptions

Descriptions of TE Connectivity / AMP 2-604772-0 provided by its distributors.

Cable Ties Cable Tie Black 8 1000/Pk; |Te Connectivity Amp 2-604772-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Cable Ties, Standard Locking Nylon Black 44.45mm 222.41N Bag
Cable Ties CABLE TIE BLACK 8" 1000/PK
Cable Accessories Tie Nylon Black
CBL TIE LOCKING BLACK 50LBS 8"

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors