HellermannTyton T18S9C2

Cable Tie, 3 Long, Ul Rated, 18LB Tensile Strength, PA66, Natural, 100/PKG
$ 0.113
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18S9C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet3 pages18 years ago
Datasheet3 pages20 years ago

Master Electronics

Inventory History

3 month trend:
-12.85%

Related Parts

HellermannTytonT18S9M4
Cable Tie, 3.3' L, UL Rated, 18lb Tensile Strength, PA66, Natural, T-Series
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
HellermannTytonT18R9M4
HellermannTyton T18R9M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of HellermannTyton T18S9C2 provided by its distributors.

CABLE TIE, 3 LONG, UL RATED, 18LB TENSILE STRENGTH, PA66, NATURAL, 100/PKG
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Hellermanntyton T18S9C2
CABLE TIE; NYLON 6/6; NATURAL; 3-3/8 IN.; 0.08 IN.; 5/8 IN. (MAX.)
HellermannTyton T18S9C2 Cable Tie, Standard, .09"Wx3.27"L, 18lb, PA66, Natural, 100/Pkg, T-Series
Hellermann Cable Tie 3 3/8 inch Standard 18 Lb 100/Pk
Cable Ties, Standard Locking Polyamide 6/6 Natural 16mm 80N Bag
Cable Tie, 3.3 Long, UL Rated, 18lb Ten
CABLE TIE, 83MM, PA6.6, 18LB, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 83mm; Cable Tie Width: 2.3mm; Cable Bundle Diameter Max: 16mm; Cable Tie Type: Standard; Product Range:
Standard Cable Tie, 3.3in. Long, UL
CBL TIE LOCKING NAT 18LBS 3.27"

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton