HellermannTyton T18R9C2

HellermannTyton T18R9C2 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 100/Pkg, T-Series
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18R9C2.

Electro Sonic

Datasheet41 pages20 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-19.77%

Supply Chain

Country of OriginUK
Introduction Date2020-10-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

HellermannTytonT18R0C2
HellermannTyton T18R0C2 Cable Tie, Standard, 3.94"L, 18lb, PA66, Black, 100/Pkg, T-Series
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-C
Panduit PLT1M-C Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Natural, 100/Pcs, Pan-Ty Series
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of HellermannTyton T18R9C2 provided by its distributors.

HellermannTyton T18R9C2 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 100/Pkg, T-Series
Cable Tie, Non-Releasable, Polyamide 6.6, 18Lb Tensile Strength, 4", Black, 100 per Package
4 Inch Natural Standard Cable Ties; Cabl; 4 Inch Natural Standard Cable Ties; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 4"; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Cable Tie Type: Standard; Product Range: -

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton