Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T18I9C2

HellermannTyton T18I9C2 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 100/Pkg, T-Series
$ 0.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18I9C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet2 pages19 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.45%

Related Parts

HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18L9C2
Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 100 per Package
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M

Descriptions

Descriptions of HellermannTyton T18I9C2 provided by its distributors.

HellermannTyton T18I9C2 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 100/Pkg, T-Series
Cable Tie, 5.5" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 100 per Package
Cable Tie, 140Mm, Pa6.6, 18Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:140Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:35Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T18I9C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton