Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LD3IW6-A

Wire Ducting & Raceways LD3 Low Voltage 1pc Single Chann

$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD3IW6-A.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.95%

Supply Chain

Country of OriginUS
Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLD3WH6-A
Wire Ducting & Raceways LD3 Low Voltage Sold per foot
PanduitLD3WH10-A
Wire Ducting & Raceways LD3 Low Voltage Sold per foot
PanduitLD3IW10-A
Wire Ducting & Raceways LD3 Low Voltage Sold per foot
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTyton181-12012
HellermannTyton 181-12012 Wiring Duct, Slotted Wall, 1x2", Adhesive, PVC, White, 30ft/Box
HellermannTyton181-11020
WIRING DUCT, SLOTTED, 1 IN. X 1 IN., ADHESIVE, PVC, WHITE, PRO-DUCT SERIES

Descriptions

Descriptions of Panduit LD3IW6-A provided by its distributors.

Wire Ducting & Raceways LD3 Low Voltage 1pc Single Chann
Cover Plate Raceway, LD3 Series, 1 Channel, 0.77 in W, 0.46 in H, 6 ft L, Off White, 6 PK
Panduit LD3IW6-A LD3 Surface Raceway Channel, PVC, Adhesive, .77"x.46"x6', Off White
Wiring Ducts Solid Wall Rectangular Adhesive Polyvinyl Chloride White
Cable Accessories Single Channel Raceway Polyvinyl Chloride White
Panduit Sales Corp Ld3 Low Voltage 1-Piece Single Channel R
Raceway 1-Piece Latching; 48V; Off White; 6 ft. Long
SURFACE RACEWAY CHANNEL, 1.01"W X .58"D X 6'L, OFF WHITE
Panduit TYPE L RACEWAY WITH ADHESIVE
Raceway Duct; |Panduit LD3IW6-A
SINGLE CHANNEL RACEWAY LOW VLT
PNDT PAN-WAY PRODUCTS;6-FT MOQ
The one-piece LD3 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6 (1.8m) long and 0.77 (19.6mm) wide. It comes in 6 foot sections.
LD3 Low Voltage 1-piece Single Channel Raceway with Adhesive, 6 Feet, Off White, For routing data and low voltage cabling, One-piece hinged design allows cables to be laid in, Factory applied adhesive backing speeds installation, FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Terminates using surface mount outlet box solutions or Panduit Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD3IW6A