What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin R6682-02

9.52Mm 6Ba Metric Clearance Circular Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R6682-02
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R6682-02.

Mouser

Datasheet1 page25 years ago

Supply Chain

Country of OriginUK

Related Parts

Spacer Round 3.3mm-ID 4.76mm-OD 2mm-LG Brass Nickel
Keystone1454B
Spacer/Standoff, Round Brass 6.4Mm X 9.5Mm; |Keystone 1454B
Standoff, Round Female, Brass, M3, 8Mm; |Harwin R30-5000802.
Spacer, Round, M3, Brass, 7Mm; |Harwin R30-5000702
Keystone2261-2
Standoff Round Swage F 4-40-THD Brass ASTM B16 Nickel QQ-N-290
Keystone2032
Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Brass ASTM B16 Nickel

Descriptions

Descriptions of Harwin R6682-02 provided by its distributors.

9.52Mm 6Ba Metric Clearance Circular Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R6682-02
6BA Clearance Circular Brass Spacer, Ø4.
CLEARANCE SPACER-ROUND BRASS NICKEL PLATE
Spacers 6BA x 9.53mm CIRCULAR CLEAR

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR