Harwin R30-6010202

Spacer Round 3.3mm-ID 4.76mm-OD 2mm-LG Brass Nickel
$ 0.483
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6010202.

Newark

Datasheet1 page13 years ago

element14 APAC

TME

X-ON

Mouser

Inventory History

3 month trend:
-2.84%

Supply Chain

Country of OriginUK
Introduction Date2006-10-31

Related Parts

Spacer, Round, Brass, 3.3mm Internal Dia, 4.76mm Outer Dia, 6mm Length, R30 Series
Circular Spacer M3 Threaded 4.76mm Outer Diameter 30mm Length Brass Nickel Plated
Circular Spacer M3 Threaded 4.76mm Outer Diameter 10mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-6010202 provided by its distributors.

Spacer Round 3.3mm-ID 4.76mm-OD 2mm-LG Brass Nickel
2.00mm M3 Metric Clearance Circular Brass Spacer/
Spacer, Round, Brass, 2Mm; |Harwin R30-6010202
Metric Spacers M3 x 2mm CLEARANCE BRASS 4.75mm O/D
CIR SPCR M3 4.75MMOD 2MM BR/NI
SPACER, BRASS, 2MM LENGTH; Spacer Type:Round; Spacer Material:Brass; Outer Diameter:4.76mm; Inner Diameter:3.3mm; Overall Length:2mm; Product Range:-; SVHC:Lead (15-Jan-2019); Bore Size:3.3mm; Fastener Plating:Nickel; Wire Diameter:4.76mm

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6010202.
  • R30-6010202...