Keystone 2032

Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Brass ASTM B16 Nickel
$ 0.566

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2032.

Newark

Datasheet1 page13 years ago

Farnell

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-16.84%

CAD Models

Download Keystone 2032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone1482
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Brass ASTM B16 Nickel
Keystone1483
SPACER; 1/4 ROUND; CLEAR HOLE; .750 L; HOLE SIZE #8; BRASS/NICKEL
Keystone1481
Spacer Round; Female Unthreaded; Screw Thread Size: 8 ; 3/8 in.; Nickel-plated Brass
Circular Spacer M3 Threaded 4.76mm Outer Diameter 16mm Length Brass Nickel Plated
HarwinR6682-02
9.52Mm 6Ba Metric Clearance Circular Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R6682-02

Descriptions

Descriptions of Keystone 2032 provided by its distributors.

Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Brass ASTM B16 Nickel
Spacer, Round, Brass, 6.4Mm X 15.9Mm; Wi |Keystone 2032
Ø 0.25 x 0.625 inch Brass Nickel Plated Hole Spacer
BATTERY HOLDER; SMT; AUTO-IN/ULTRA LOW PROFILE; 20MM COIN; 2032
Standoffs & Spacers .625 Rnd Clr spcr .250 OD #8 Brass
SPACER RND #8 SCREW .625"L BRASS
SPACER, ROUND, BRASS, 6.4MM X 15.9MM; Wire Diameter:6.35mm; Bore Size:4.3mm; Thread Size - Imperial:#8; Spacer Material:Brass; Body Diameter:6.4mm; Body Plating:Nickel; Overall Length:15.9mm; Spacing Height:0.625"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO