Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8681022

Header, Latch Holder, 10-Pin, Polyester, 2.2A, Gold Plated, Black, TH
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8681022.

IHS

Datasheet1 page13 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.045
Stock
135
18,090
Authorized Distributors
0
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin/lead
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin/lead
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin/lead
TE Connectivity1-1827873-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Samtec 2.0mmpitch16pDouble row pin header, TWseries, right angle, Through hole mounting

Descriptions

Descriptions of Harwin M80-8681022 provided by its distributors.

Header, Latch Holder, 10-Pin, Polyester, 2.2A, Gold Plated, Black, TH
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin/lead, 5+5 contacts
MALE DIL HORIZONTAL THROUGHBOARD CONN;
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Header Connector, pcb Mnt, recept,10 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, locking Rohs Compliant: No |Harwin M80-8681022
5+5 DIL MALE HORIZ PC TAIL UNL

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR