Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8670422

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead
$ 2.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8670422.

IHS

Datasheet1 page4 years ago

element14 APAC

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-2.79%

CAD Models

Download Harwin M80-8670422 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 2.55
$ 2.55
Stock
18,797
56,647
56,647
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyamide
Polyamide
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, TMM Series
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions57102-F08-02LF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk
Amphenol Communications Solutions57102-G06-02LF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of Harwin M80-8670422 provided by its distributors.

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
PLUG, PCB, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR