Samtec TMM-102-01-G-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, TMM Series
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-102-01-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page13 years ago

Farnell

element14 APAC

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
+56.99%

CAD Models

Download Samtec TMM-102-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 4 Contacts, Header, 2 mm, Through Hole, 2 Rows
Amphenol Communications Solutions57102-F08-02LF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk
Amphenol Communications Solutions57102-G08-02LF
4pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) 760nm gold Black Through hole mounting 4mm*4mm*4mm
Amphenol Communications Solutions10075024-G01-02LF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Plastic Box
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of Samtec TMM-102-01-G-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.0mmpitch4pDouble row pin header Wire-to-board connector, TMMseries, right angle, Through hole mounting
Header, 2Mm, Dual Thru Hole, 4Way; |Samtec, Inc. TMM-102-01-G-D
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
2MM LOW PROFILE TERMINAL STRIP (.079"")
HEADER, 2MM, DUAL THRU HOLE, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: TMM Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10201GD