Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8501445

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 7+7 contacts
$ 6.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8501445.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-12.35%

CAD Models

Download Harwin M80-8501445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.359
$ 5.572
Stock
1,171
452
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Socket Strip RCP 14 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, SQW Series, Phosphor Bronze
HARWIN 2mmpitch14pDouble row female Bus bar, right angle, Through hole mounting
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 5+5 contacts
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 6+6 contacts

Descriptions

Descriptions of Harwin M80-8501445 provided by its distributors.

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 7+7 contacts
HARWIN M80 Series Wire-to-Board Receptacle, 2mm Pitch, 14-Pin, Dual Row, Right Angle, TH
Conn Datamate F 14 POS 2mm Solder ST Thru-Hole Tube
Headers & Wire Housings 7+7 POS DIL FEMALE VERT GOLD
Socket, Vertical, 2Row, 14Way; |Harwin M80-8501445
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RCPT 14POS 0.079 GOLD PCB
DATAMATE DIL VERTICAL PC TAIL SOCKET ASSEMBLY
SOCKET, VERTICAL, 2ROW, 14WAY; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pla

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8501445.