Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8500845

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 4+4 contacts
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8500845.

TME

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-87.68%

CAD Models

Download Harwin M80-8500845 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.06
$ 3.877
Stock
8,353
47,295
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Molex 2mmpitch8pDouble row female Board to Board, Milli-Gridseries, Straight, Through-hole
Samtec 2mm Pitch 8P Dual Row Receptacle Board-to-Board SQT Series Right Angle TH
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
HARWIN 2mmpitch8pDouble row female Bus bar, right angle, Through hole mounting
Amphenol Communications Solutions63453-108LF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube

Descriptions

Descriptions of Harwin M80-8500845 provided by its distributors.

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 4+4 contacts
Locking Ramp,Receptacle 2mm 2 8pin 3A 300nm gold Black Through hole mounting 11.15mm(Length)
Conn Datamate F 8 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Socket, Vertical, 2Row, 8Way; |Harwin M80-8500845
4+4 POS. FEMALE DIL VERT THRB.
SOCKET, VERTICAL, 2ROW, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plate

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR