Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8281022

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8281022.

IHS

Datasheet1 page12 years ago

Mouser

Inventory History

3 month trend:
+132%

CAD Models

Download Harwin M80-8281022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.25
$ 3.84
Stock
1,535
37,851
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2.0066 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyamide
Polyamide
Contact Material
Bronze, Copper
Bronze, Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate L-Tek DIL Male Vertical SMT Connector, unlatched, selective gold + tin, 5+5 contacts
Datamate L-Tek DIL Male Vertical SMT Connector, friction latched, selective gold + tin, 5+5 contacts
2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 10 CIRCUITS
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
Amphenol Communications Solutions98424-G52-10ALF
2x5P 10P 2 Tin 2mm 2mm 5 2A Copper Alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS
Amphenol Communications Solutions57202-G52-05LF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Bulk

Descriptions

Descriptions of Harwin M80-8281022 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Header,Latch Lock 2 10pin Male Pin Black SMD mount 12.1mm(Length)*7.5mm(height)
Board-Board Conn, Header, 10Way, 2Row |Harwin M80-8281022
2mm Datamate Surface Mount Connectors 2x5 POS VERT MALE LATCHED TIN/LEAD
Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin/lead, 5+5 contacts
Datamate L-Tek DIL Male Vertical SMT Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR