Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8261022

Board-Board Conn, Header, 10Way, 2Row |Harwin M80-8261022
$ 8.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8261022.

IHS

Datasheet1 page12 years ago

Mouser

CAD Models

Download Harwin M80-8261022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.68
$ 3.625
Stock
1
3,717
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, TSH Series
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Datamate L-Tek DIL Male Vertical SMT Connector, friction latched, selective gold + tin, 5+5 contacts

Descriptions

Descriptions of Harwin M80-8261022 provided by its distributors.

Board-Board Conn, Header, 10Way, 2Row |Harwin M80-8261022
2mm Datamate Surface Mount Connectors 2x5 POS VERT MALE UNLATCHED TIN/LEAD
Conn Shrouded Plug 10 POS 2mm Solder ST SMD Tube
Datamate L-Tek DIL Male Vertical SMT Con
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR