Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-6661442

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 7+7 contacts
$ 6.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-6661442.

IHS

Datasheet1 page4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-28.44%

CAD Models

Download Harwin M80-6661442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 5+5 contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
Conn Socket Strip RCP 10 POS 2mm Solder RA SMD Milli-Grid™ Tube
Datamate L-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, 7+7 contacts

Descriptions

Descriptions of Harwin M80-6661442 provided by its distributors.

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 7+7 contacts
7+7 Pos. Male Dil Horizontal Smt Conn. Latches Rohs Compliant: Yes |Harwin M80-6661442
Header,Latch Lock 2 14pin Male Pin Black SMD mount 18.1mm(Length)
CONN. HEADER 14 VOIES, 2 RANGS, 2MM;
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
PLUG, R/A, SMT, LATCH, 14WAY; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Ma

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-6661442.