Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-6661042

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 5+5 contacts

$ 5.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-6661042.

IHS

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+110%

CAD Models

Download Harwin M80-6661042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 4+4 contacts
Samtec 2mmpitch10pDouble row female Board to Board, MMSseries, right angle, surface
Conn Socket Strip RCP 10 POS 2mm Solder RA SMD Milli-Grid™ Tube
Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Milli-Grid T/R
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount

Descriptions

Descriptions of Harwin M80-6661042 provided by its distributors.

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 5+5 contacts
HARWIN 2.0mmpitch10pDouble row pin header Board to Board, Wire-to-board connector, Datamate J-Tekseries, right angle, surface
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
PLUG, R/A, SMT, LATCH, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80-66 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR