Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-6660842

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 4+4 contacts
$ 5.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-6660842.

TME

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.46%

CAD Models

Download Harwin M80-6660842 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 5+5 contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Solder, Tiger Eye SMM Series
Samtec 2mmpitch8pDouble row female Board to Board, CLTseries, right angle, surface
Amphenol Communications Solutions55510-108TRLF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD Minitek® T/R
2.00mm (0.079) Pitch DIL Vertical SMT Socket Assembly, low profile + pegs, selective gold + tin

Descriptions

Descriptions of Harwin M80-6660842 provided by its distributors.

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 4+4 contacts
HARWIN 2.0mmpitch8pDouble row pin header Board to Board, Wire-to-board connector, Datamate L-Tekseries, right angle, surface
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
PLUG, R/A, SMT, LATCH, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80-66 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Pl

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR