Samtec CLT-104-02-L-D

Samtec CLT Series Board-to-Board Receptacle, 2mm Pitch, 8-Pin, Right Angle, SMD
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-104-02-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages9 years ago

Toby Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+8.46%

CAD Models

Download Samtec CLT-104-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.81
$ 0.81
Stock
38,602
17,389
17,389
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
8
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount
Amphenol Communications Solutions55510-108TRLF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Conn Socket Strip F 8 POS 2mm Solder ST Top Entry/Bottom Entry SMD Tube
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount

Descriptions

Descriptions of Samtec CLT-104-02-L-D provided by its distributors.

Samtec CLT Series Board-to-Board Receptacle, 2mm Pitch, 8-Pin, Right Angle, SMD
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, CLT Series
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD TIGERCLAW™ Tube
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
2.00 mm Tiger Claw Rugged Reliable Dual
RS APAC
CONNECTOR, 8POS, RCPT, 2MM, SMD
SOCKET, 2.0MM, SMT, 2X4WAY; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:CLT Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT-104-02-L-D.
  • CLT10402LD