Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4650605

Datamate J-Tek DIL Female Large Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4650605.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
+7.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell
Amphenol Communications Solutions89947-106LF
Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-706SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89361-106LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
HIROSE ELECTRICDF11-6DS-2R26(05)
Connector Housing, Rcpt, 6Pos, 2Mm Rohs Compliant: Yes |Hirose/hrs DF11-6DS-2R26(05)
3+3 Pos. Female DIL 24-28AWG Cable Conn. Kit, Extended Wall, Jackscrews RoHS Compliant: Yes

Descriptions

Descriptions of Harwin M80-4650605 provided by its distributors.

Datamate J-Tek DIL Female Large Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
Headers & Wire Housings 3+3 WAY EXT WALL FM CRIMP L/BORE W/JS
22 AWG Receptacle, Screw Lock, 2mm, 2-Pos, 6Pin, Gold, Black, Crimp, Wire Mount, Free Hanging, TH
Conn Datamate F 6 POS 2mm Crimp ST Panel Mount Bulk/Loose
Header Connector,cable Mount,plug,6 Contacts,skt,0.079 Pitch,crimp Terminal,m2X0.4 Rohs Compliant: Yes |Harwin M80-4650605
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator
CONN RCPT 6POS CRIMP 22AWG GOLD
CONNECTOR, RCPT, 6POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR