Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4652005

Conn Datamate F 20 POS 2mm Crimp ST Cable Mount Loose

$ 12.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4652005.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
+17.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, hi-temp moulding
Connector, Rcpt, 20Pos, 2Row, 2Mm; Available Until Stocks Are Exhausted |Harwin M80-4812005
10+10 Pos. Female DIL 22AWG Cable Conn. Kit with Hood/Backshell, Jackscrews RoHS Compliant: Yes
HIROSE ELECTRICHIF3BA-20D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
TE Connectivity1658624-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
Conn; Cable Socket; 20 Pos; CB; Preassembled; IDC Ribbon Cable/D89 Ser; Gold Plate

Descriptions

Descriptions of Harwin M80-4652005 provided by its distributors.

Conn Datamate F 20 POS 2mm Crimp ST Cable Mount Loose
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Headers & Wire Housings FEMALE CRIMP W/ JS 10+10 LG BORE GLD
CONN RCPT 20POS CRIMP 22AWG GOLD
22 AWG Receptacle,Screw Lock 2mm 2 20pin 300nm gold Black Crimping wire mounting,free hanging,Through hole mounting
Datamate J-Tek DIL Female Large Bore (22
Wire-Board Connector, Female 20 Position, 2Mm; Rango De Producto:Serie Datamate J-Tek M80; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-4652005

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR