Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4121442

Datamate J-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, no jackscrews, 7+7 contacts

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4121442.

IHS

Datasheet1 page6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Datamate L-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, 7+7 contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts
PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts
Datamate L-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, 5+5 contacts
Amphenol Communications Solutions91596-116TRLF
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

Descriptions

Descriptions of Harwin M80-4121442 provided by its distributors.

Datamate J-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, no jackscrews, 7+7 contacts
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Header Connector, pcb Mount, plug,14 Contacts, skt,0.079 Pitch, surface Mount Terminal, locking Rohs Compliant: Yes |Harwin M80-4121442
SOCKET, VERTICAL, DIL, SMT, 14WAY; Connector Type:Wire to Board; Series:Datamate J-Tek; Contact Termination:PCB; Gender:Receptacle; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR