Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M52-5052545

25 Pos. Female Sil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M52-5052545
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M52-5052545.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Harwin M52-5052545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

20 Pos. Female Sil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M52-5052045
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 18 Contacts, Solder, RSM Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 28 Contacts, Surface Mount, RSM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 29 Contacts, Surface Mount, RSM Series
Conn FPC Connector SKT 25 POS 1mm Solder RA SMD Easy-On™ T/R
HIROSE ELECTRICDF19G-20P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Harwin M52-5052545 provided by its distributors.

25 Pos. Female Sil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M52-5052545
1.27mm (0.05) Pitch SIL Vertical SMT Socket Assembly, gold, 25 contacts"
HARWIN M52-5052545 Board-To-Board Connector, Vertical, Archer M52 Series, Surface Mount, Receptacle, 25, 1.27 mm
Push-Pull,Receptacle 1 25pin Female Socket SMD,P=1.27mm
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
25 SIL SMT Vertical Socket Header
SOCKET, VERTICAL, 1ROW, 25WAY; Pitch Spacing:1.27mm; No. of Rows:1; No. of Contacts:25; Gender:Receptacle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:40mohm; Current Rating:1A; De-mating Force:0.3N; Flammability Rating:UL94V-0; Height:4.6mm; Housing Type:High Temp Thermoplastic; Insulation Resistance:1000Mohm; Lead Spacing:1.27mm; Mating Force:2N; Mounting Orientation:Vertical; Mounting Type:Surface Mount; No. of Mating Cycles:50; No. of Poles:25; No. of Ways:25; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Proof Voltage:500V; Row Pitch:2.54mm; Termination Method:Solder; Voltage Rating VAC:150V

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M52-5052545.