Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 47331-2591

Conn FPC Connector SKT 25 POS 1mm Solder RA SMD Easy-On™ T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47331-2591.

Molex

Datasheet2 pages20 years ago

Master Electronics

Supply Chain

Country of OriginCN
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF19G-20P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF19K-20P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Conn IDC Connector F 20 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
HIROSE ELECTRICDF9-25S-1V(32)
CONN RCPT 25POS SMD TIN / 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, Gold Plating, 20 Circuits
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of Molex 47331-2591 provided by its distributors.

Conn FPC Connector SKT 25 POS 1mm Solder RA SMD Easy-On™ T/R
Ffc & Fpc Connectors 1.00Mm (.039) Pitch Ffc/Fpc Connector, Smt, Right Angle, Zif, Easy On, Bottom
FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle
FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Easy on, Bottom Contact Style Receptacle, Tape and Reel Packaging, 25 Circuits, Lead-Free
CONNECTOR, FFC/FPC, 25POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:25Contacts; Gender:Receptacle; Product Range:Easy-On 47331 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473312591
  • 473312591