Molex 503395-1010

PCB Receptacle, 10 Contacts, 1 Row, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
$ 686.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503395-1010.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages16 years ago
Technical Drawing0 pages0 years ago

Farnell

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.29%

CAD Models

Download Molex 503395-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Headers & Wire Housings 1.5 W/B SGL SMT BTM Entry 8Ckt ETP Beige
Molex 1.5mmpitch10pSingle row female row mother, CLIK-Mateseries, right angle, surface
Latch Holder, Receptacle 1.5mm 10-Pin 2A Tin Beige SMD P=1.5mm 19.3mm L × 6.35mm H
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Surface Mount, RSM Series

Descriptions

Descriptions of Molex 503395-1010 provided by its distributors.

PCB Receptacle, 10 Contacts, 1 Row, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, Positive Lock, 10 Circuits, Natural
Board Connector, 10 Contact(s), 1 Row(s), Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONNECTOR, RCPT, 10POS, 1ROW, 1.5MM; Series: CLIK-Mate 503395; Pitch Spacing: 1.5mm; No. of Rows: 1; No. of Contacts: 10; Gender: Receptacle; Contact Termination Type: Surface Mount; Contact Plating: Tin; Contact Material: Copper Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503395-1010.
  • 5033951010