Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3101045

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 10+10 contacts"
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3101045.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-99.90%

CAD Models

Download Harwin M50-3101045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 10+10 contacts"
Board-Board Connector Receptacle, 20Way,; |Harwin M50-3151042
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Amphenol Communications Solutions20021321-00020C4LF
Minitek127®, receptacle, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x10 positions
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of Harwin M50-3101045 provided by its distributors.

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 10+10 contacts"
Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD Tube
Push-Pull,Receptacle 1.27mm 2 20pin 1A gold Black SMD mount
Headers & Wire Housings 10+10 DIL SMT GOLD VERTICAL SOCKET
Socket, Vertical, 2Row, 20Way; |Harwin M50-3101045
1.27mm (0.05) Pitch DIL Vertical SMT So
SOCKET, VERTICAL, 2ROW, 20WAY; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR