Harwin M40-6005146

1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 51 contacts
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-6005146.

IHS

Datasheet1 page6 years ago

Farnell

Newark

CAD Models

Download Harwin M40-6005146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.435
Stock
6,560
96,556
Authorized Distributors
0
6
Gender
Male
Male
Pitch
990.6 µm
990.6 µm
Number of Positions
51
51
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 41 contacts
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 41 contacts
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 51 contacts
TE Connectivity / AMP5120530-1
.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Amphenol Communications Solutions91910-21151LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Harwin M40-6005146 provided by its distributors.

1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 51 contacts
Conn Board to Board M 51 POS 1mm Solder ST SMD Loose
Stacking Board Connector, Plug, 1 Mm, 51, Surface Mount, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-6005146
Board Connector, 51 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
PLUG, SMT, 1MM, 51WAY; Product Range: -; No. of Contacts: 51Contacts; Gender: Plug; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Tin Plated Contacts; Contact Mat

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR