Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-3020200

Connector Housing, Rcpt, 4Way, 2Mm; |Harwin M22-3020200
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-3020200.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-57.17%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Bulk/Loose
HARWIN Connector Housing, 3 Circuits, 2mm Pitch, 1 Row
HIROSE ELECTRICDF62B-4S-2.2C(11)
Conn Housing, 2.2Mm, Rcpt, 4Positions; |Hirose / Hrs DF62B-4S-2.2C(11)
HIROSE ELECTRICDF62C-4S-2.2C(11)
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
TE Connectivity2-173977-4
TE Connectivity IDC Connector, AMP CT Series, Receptacle, 4-Pos, 2.0mm Pitch, Wire Mount
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal

Descriptions

Descriptions of Harwin M22-3020200 provided by its distributors.

Connector Housing, Rcpt, 4Way, 2Mm; |Harwin M22-3020200
Conn Housing F 4 POS 2mm Crimp ST Cable Mount
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
2.00mm (0.079) Pitch DIL Female Crimp Housing, 2+2 contacts"
Receptacle 2 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 4.2mm(Length)*7.1mm(height)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR