Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2045005

2.00mm (0.079) Pitch DIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 2.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2045005.

JRH Electronics

Datasheet1 page7 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-0.45%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Board-To-Board Connector, M20 Series, Through Hole, Header, 72, 2.54 mm, Gold Plated Contacts
Pin Header, Board-to-Board, 2 mm, 2 Rows, 100 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 2 Rows, 100 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions68020-472HLF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Harwin M22-2045005 provided by its distributors.

2.00mm (0.079) Pitch DIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header HDR 100 POS 2mm Solder RA Thru-Hole Bulk/Loose
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
100pin 2mm 2 2mm Cuttable,Header,Push-Pull 1A gold Black Through hole mounting
50+50 Pos. Male DIL Horizontal Throughboard Conn.
HEADER, RIGHT ANGLE, 2ROW, 50WAY; Pitch Spacing:2mm; No. of Contacts:100Contacts; Gender:Header; Product Range:M22 Series; Contact Termination
HEADER, RIGHT ANGLE, 2ROW, 50WAY; Pitch Spacing:2mm; No. of Contacts:100Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Approval Category:UL 94V-0; Colour:Black; Contact Resistance:20mohm; Current Rating:2A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Material:Glass Filled Polyester; No. of Mating Cycles:50; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2045005.