Harwin M20-9953645

Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9953645.

TME

Datasheet1 page7 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.18%

CAD Models

Download Harwin M20-9953645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.1
$ 1.73
Stock
8,071
1,125
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
72
72
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions68020-472HLF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions79257472HLF
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
Amphenol Communications Solutions68021-272HLF
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Harwin M20-9953645 provided by its distributors.

Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
HARWIN M20 Series 2.54mm Pitch 72-Pin Dual Row Header, Board-to-Board/Wire-to-Board Right Angle TH
2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Header, 2Row, 36Way; |Harwin M20-9953645
HEADER, 2ROW, 36WAY; Pitch Spacing: 2.54mm; No. of Contacts: 72Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mate

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR