Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2025005

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2025005.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-7.26%

CAD Models

Download Harwin M22-2025005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm (0.079) Pitch DIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bag
Pin Header, Board-to-Board, 2 mm, 2 Rows, 100 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 2 Rows, 100 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 2 Rows, 100 Contacts, Through Hole, TMMH Series, Unshrouded
Amphenol Communications Solutions77313-818-72LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole, FCI BergStik 77313

Descriptions

Descriptions of Harwin M22-2025005 provided by its distributors.

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header HDR 100 POS 2mm Solder ST Thru-Hole Bag
Connector, Header, 100Pos, 2Row, 2Mm; |Harwin M22-2025005
Headers & Wire Housings 50+50P 3.5MM PIN HDR 2MM PITCH DIL VERT
HARWIN 2.0mmpitch100pDouble row pin header Board to Board Connector, M22series, right angle, Through hole mounting
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
2MM BREAKAWAY HDR 2X50POS VERT
HEADER, VERTICAL, 2ROW, 50WAY; Pitch Spacing:2mm; No. of Contacts:100Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Approval Category:UL 94V-0; Colour:Black; Contact Resistance:20mohm; Current Rating:2A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Material:Glass Filled Polyester; No. of Mating Cycles:50; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2025005.