Harwin M22-2020546

5+5 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2020546
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2020546.

IHS

Datasheet1 page7 years ago

X-ON

Inventory History

3 month trend:
-2.14%

CAD Models

Download Harwin M22-2020546 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.326
$ 0.399
Stock
4,548
56,680
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, MTMM Series
HIROSE ELECTRICDF11-12DP-2DSA(87)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin
HIROSE ELECTRICDF11-10DP-2DSA(87)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
2+2 Pos. Male Dil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2040246
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Harwin M22-2020546 provided by its distributors.

5+5 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2020546
10-Pin 2mm Pitch Cuttable Header Push-Pull 1A Tin Black TH
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN, HEADER, 10POS, 2ROW, 2MM;
2.00mm (0.079) Pitch DIL Vertical 3.5mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR