Harwin M22-2040246

2+2 Pos. Male Dil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2040246
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2040246.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-2.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.139
$ 0.366
Stock
440
5,795
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF11-12DP-2DSA(87)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin
HIROSE ELECTRICDF11-10DP-2DSA(87)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Conn Unshrouded HDR 8 POS 2mm Solder ST Through Hole Bag
Amphenol Communications Solutions67996-406HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions68602-406HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Harwin M22-2040246 provided by its distributors.

2+2 Pos. Male Dil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2040246
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN, R/A HEADER, 4POS, 2ROW, 2MM;
Cuttable,Header,Push-Pull 2 4pin Male Pin
2.00mm (0.079) Pitch DIL Horizontal 3mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR