Harwin M22-2580346

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for M22-2580346. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2580346.

IHS

Datasheet1 page11 years ago

X-ON

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.41
Stock
0
9,905
Authorized Distributors
0
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-07-12
LTD Date2020-06-10

Related Parts

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug
CONN, HEADER, 6POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
2.00mm Pitch Mi ll System Wire-to-Board Header, Dual Row, Vertical, 26 Circuits
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, MTMM Series
Stacking Board Connector, TW Series, 4 Contacts, Header, 2 mm, Through Hole, 2 Rows

Descriptions

Descriptions of Harwin M22-2580346 provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN HEADER VERT 6POS 2MM

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR