Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2010305

2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2010305.

TME

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
+26.13%

CAD Models

Download Harwin M22-2010305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 3 Circuits
KK 254 Breakaway Header Vertical 3 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm

Descriptions

Descriptions of Harwin M22-2010305 provided by its distributors.

2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header M 3 POS 2mm Solder ST Top Entry Thru-Hole Bag
Harwin M22-2010305 SIL Connector 3 Pos Male Vertical Throughboard Unshrouded
HARWIN 2.0mmpitch3pSingle row pin header Board to Board Connector, M22series, right angle, Through hole mounting
2.00MM PITCH SIL VERTICAL PIN HEADER ASSY
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Product Range:M22 Series; Connector Shroud:Shrouded; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Harwin M22-2010305.

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2010305.