Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-9990445

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, M20

$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9990445.

Electro Sonic

Datasheet1 page7 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-22.76%

CAD Models

Download Harwin M20-9990445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.101
$ 0.101
Stock
155,631
117,481
117,481
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KK 254 Breakaway Header Vertical 4 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts"

Descriptions

Descriptions of Harwin M20-9990445 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, M20
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
HARWIN 2.54mmpitch4pSingle row pin header Board to Board, Wire-to-board connector, M20series, right angle, Through hole mounting
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, 1ROW, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Materi

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR