Harwin M20-9950345

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9950345.

IHS

Datasheet1 page7 years ago

JRH Electronics

Inventory History

3 month trend:
-15.59%

CAD Models

Download Harwin M20-9950345 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Cuttable,Header,Push-Pull 2 6pin Push-pull type Male Pin Black Through hole mounting
Amphenol Communications Solutions68021-206HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68021-106HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®
Amphenol Communications Solutions68020-106HLF
Header,Push-Pull 2 6pin Push-pull type Male Pin Black Through hole mounting 7.62mm(Length)

Descriptions

Descriptions of Harwin M20-9950345 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
Headers & Wire Housings 03+03 DIL HORIZONTAL PIN HEADER GOLD HT
Connector, Header, 6Pos, 2.54Mm, 2Row; |Harwin M20-9950345
2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
6pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A gold Black Through hole mounting 7.62mm(Length)
3+3 Pos. Male DIL Horizontal Throughboard Conn.
CONNECTOR, HEADER, 6POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR