Harwin M20-9760342

Cuttable,Header,Push-Pull 2 6pin Push-pull type Male Pin Black Through hole mounting
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9760342.

JRH Electronics

Datasheet1 page7 years ago

X-ON

Inventory History

3 month trend:
+29.47%

CAD Models

Download Harwin M20-9760342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.177
$ 0.177
Stock
47,776
234,607
234,607
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
CONN, HEADER, 6POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
Amphenol Communications Solutions67996-106HLF
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-206HLF
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Amphenol Communications Solutions77313-118-06LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk

Descriptions

Descriptions of Harwin M20-9760342 provided by its distributors.

Cuttable,Header,Push-Pull 2 6pin Push-pull type Male Pin Black Through hole mounting
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, selective gold + tin
Connector, Header, 6Pos, 2.54Mm, 2Row; |Harwin M20-9760342
Harwin M20-9760342 Male DIL Vertical Throughboard Conn 3+3 Position Unshrouded
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, HEADER, 6POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR