Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-8900605

2.54mm (0.1) Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 6 contacts"
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8900605.

IHS

Datasheet1 page9 years ago

Mouser

Inventory History

3 month trend:
-6.85%

CAD Models

Download Harwin M20-8900605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 6 contacts"
2.00mm (0.079) Pitch SIL Horizontal SMT Pin Header, 6 contacts"
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Amphenol Communications Solutions54201-T0806LF
CONN BERG 0.10-54201-T0806LF | Amphenol FCI (Amphenol CS) 54201T0806LF

Descriptions

Descriptions of Harwin M20-8900605 provided by its distributors.

2.54mm (0.1) Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 6 contacts"
Connector, Header, 6Pos, 2.54Mm, 1Row; |Harwin M20-8900605
6pin 2.54mm 1 Cuttable,Header,Push-Pull 3A gold Black SMD,P=2.54mm,Horizontal SMD SMD mount 15.24mm(Length)
CONN HEADER SMD R/A 6POS 2.54MM
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
CONNECTOR, HEADER, 6POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR