Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7880846

HARWIN 2.54mmpitch16pDouble row female Bus bar, right angle, Through hole mounting
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7880846.

TME

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+68.17%

CAD Models

Download Harwin M20-7880846 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARWIN 2.54mmpitch12pDouble row female Bus bar, right angle, Through hole mounting
HARWIN 2.54mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Harwin M20-7880846 provided by its distributors.

HARWIN 2.54mmpitch16pDouble row female Bus bar, right angle, Through hole mounting
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm (0.1) Pitch DIL Horizontal PC Tail Socket Assembly, tin, 8+8 contacts"
Headers & Wire Housings 08+08 DIL HORIZONTAL SOCKET TIN
Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Socket, Pcb, 0.1", 8+8Way; |Harwin M20-7880846
CONN RCPT 16POS 0.1 TIN PCB R/A
2.54mm (0.1) Pitch DIL Horizontal Throu
M20 Socket,Dil,Horizontal,2X8W,2.54Mm
M20; SKT; DIL; HRZ; 8W; 2.54MM
SOCKET, PCB, 0.1", 8+8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR