Samtec SSQ-110-01-T-D

Samtec 2.54mmpitch20pDouble row female Bus bar, SSQseries, right angle, Through hole mounting
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSQ-110-01-T-D.

element14 APAC

Datasheet2 pages9 years ago

Samtec

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-3.79%

CAD Models

Download Samtec SSQ-110-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.133
$ 2.378
$ 2.378
Stock
40,487
68,724
68,724
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mmpitch20pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
Conn IDC Connector RCP 20 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, SSQ Series
Samtec SSQ Series Wire-to-Board Receptacle, 2.54mm Pitch, 16-Pin Dual Row, Right Angle, TH
Harwin M20-7831042 Female DIL Throughboard Connector 10+10 Pos Vertical
Amphenol Communications Solutions68682-310LF
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec SSQ-110-01-T-D provided by its distributors.

Samtec 2.54mmpitch20pDouble row female Bus bar, SSQseries, right angle, Through hole mounting
SSQ - Samtec 2.54mm Square Tail Dual Row Socket Strip, 8.5mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Solder, SSQ Series, Phosphor Bronze
"Tiger Buy™ Socket Strip with Square Tails
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
Connector, RCPT, 20POS, 2ROW, 2.54mm;
Samtec SSQ-110-01-T-D 基板接続用ソケット
RS APAC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ110-01-T-D
  • SSQ11001TD