Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7830446

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, M20
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7830446.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+109%

CAD Models

Download Harwin M20-7830446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 1.136
$ 1.136
Stock
69,650
121,474
121,474
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
-
-
Contact Material
Nickel, Tin
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions71991-304LF
Conn Socket Strip F 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity215307-5
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of Harwin M20-7830446 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, M20
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
SOCKET, PCB, 0.1", 4+4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR