What’s new: Find the right parts faster with our redesigned experience

Learn more

HARTING Elektronik 20820000002

Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 20820000002.

Farnell

Datasheet1 page11 years ago
Datasheet1 page12 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of HARTING Elektronik 20820000002 provided by its distributors.

Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Harting preLink RJ45 HIFF module empty - 20820000002
CAT 6A RJ45 HIFF JACK 1 PORT HA-VIS PRELINK SERIES
Harting RJ45HIFF , Ha-VIS preLink, RJ, 1
Rj45 Module, Jack, 8P8C, 1Port, Cat6A; Modular Connector Type:rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat6; Ip Rating:ip20; Connector Mounting:cable Mount; Connector Rohs Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20 82 000 0002
  • 2082-000-0002