Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil ICL7673CBA

AUTOMATIC BATTERY BACK-UP SWITCH Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ICL7673CBA.

IHS

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago
Datasheet6 pages0 years ago

Intersil

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

STMicroelectronicsTSM1011AIDT
Constant Voltage/Current 2 kV ESD 2.545 V SMT SMPS Controller - SOIC-8
STMicroelectronicsTSM1013AIDT
Constant Voltage and Constant Current Controller for Battery Chargers and Adaptors
STMicroelectronicsTSM1011AID
Fixed Reference Voltage 1mA 2.545V ±1% SOIC-8 SMD, 1.65mm H
Analog DevicesADM708SARZ
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"
Analog DevicesADM708TARZ
3 V, Voltage Monitoring Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 3.08 WD 8SOIC
Analog DevicesADM708RARZ
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Intersil ICL7673CBA provided by its distributors.

AUTOMATIC BATTERY BACK-UP SWITCH Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
Contains Lead Non-RoHS Compliant COMMERCIAL GULL WING IC (Function) 5Ohm 70C 3.9mm 15V
Automatic Battery Back-Up Switch; PDIP8, SOIC8; Temp Range: 0° to 70°
Automatic Battery Back-Up Switch
Back-Up Management -0.3V to 18V 8-Pin SOIC N
BATTERY BACKUP SUPERVISOR, Fixed, 1 Channel, CMOS, PDSO8
Voltage Comparator IC; Comparator Type:General Purpose; Supply Current:1.5µA; Supply Voltage Min:2.5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY